
CF211-05-14-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-05-14-02-ND 4903-CF211-05-14-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-05-14-02 |
Description | PVC300V 14PR/20AWG DATA CBL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 28 (14 Pair Twisted) Conductor Multi-Pair Cable Gray 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 28 (14 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.630" (16.00mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.58000 | $220.58 |
| 5 | $196.79000 | $983.95 |
| 10 | $187.23600 | $1,872.36 |
| 25 | $175.22000 | $4,380.50 |
| 50 | $166.55940 | $8,327.97 |
| 100 | $158.24910 | $15,824.91 |
| 250 | $147.77488 | $36,943.72 |
| 500 | $140.21620 | $70,108.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $105.85181 | $105,851.81 |





