
CF140US-05-02 | |
|---|---|
DigiKey Part Number | 4903-CF140US-05-02-ND 4903-CF140US-05-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF140US-05-02 |
Description | PVC2C/20AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.350" (8.89mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.03000 | $59.03 |
| 5 | $52.70000 | $263.50 |
| 10 | $50.16800 | $501.68 |
| 25 | $46.99400 | $1,174.85 |
| 50 | $44.70860 | $2,235.43 |
| 100 | $42.51500 | $4,251.50 |
| 250 | $39.75324 | $9,938.31 |
| 500 | $37.76200 | $18,881.00 |
| 1,000 | $35.85043 | $35,850.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $26.59688 | $26,596.88 |
| 2,000 | $25.24202 | $50,484.04 |
| 3,000 | $24.76727 | $74,301.81 |


