
CF130US-07-05 | |
---|---|
DigiKey Part Number | 4903-CF130US-07-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-07-05 |
Description | PVC5C/18AWG TCER 600V FLEX FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.350" (8.89mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.16000 | $28.16 |
2 | $26.85000 | $53.70 |
3 | $26.11000 | $78.33 |
5 | $25.19200 | $125.96 |
7 | $24.61000 | $172.27 |
10 | $23.99300 | $239.93 |
25 | $22.48520 | $562.13 |
50 | $21.39960 | $1,069.98 |
100 | $20.35920 | $2,035.92 |