NN01-004 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ignion
In Stock: 16,579
Unit Price: $6.93000
Datasheet

Similar


Pulse Electronics
In Stock: 17,592
Unit Price: $7.51000
Datasheet
RF ANTENNA 802.11a/b/g/n, WLAN Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NN01-004

DigiKey Part Number
2115-NN01-004TR-ND - Tape & Reel (TR)
2115-NN01-004CT-ND - Cut Tape (CT)
2115-NN01-004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NN01-004
Description
COMPACT DUAL-BAND RX - 004
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n, WLAN Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ignion
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.3875GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz
Antenna Type
Chip
Number of Bands
2
VSWR
2
Return Loss
-
Gain
1.5dBi, 4.7dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.079" (2.00mm)
Applications
802.11a/b/g/n, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes