
LDL201 | |
---|---|
DigiKey Part Number | 2330-LDL201-ND |
Manufacturer | |
Manufacturer Product Number | LDL201 |
Description | SENSOR CONDUCTIVITY ANLG CUR OUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Conductivity Sensor Sensor Analog Current Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Conductivity Sensor | |
Output Type | Analog Current | |
Operating Temperature | -40°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,887.16000 | $12,887.16 |