LDL200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDL200

DigiKey Part Number
2330-LDL200-ND
Manufacturer
Manufacturer Product Number
LDL200
Description
SENSOR CONDUCTIVITY ANLG CUR OUT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Conductivity Sensor Sensor Analog Current Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Conductivity Sensor
Output Type
Analog Current
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$11,713.07000$11,713.07
Manufacturers Standard Package