
LW2720 | |
|---|---|
DigiKey Part Number | 2330-LW2720-ND |
Manufacturer | |
Manufacturer Product Number | LW2720 |
Description | SENSOR LEVEL LIQUID ANLG/DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Analog, Digital NPN, PNP Output Male 1" (25.4mm) G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog, Digital | |
Output Configuration | NPN, PNP | |
Current | 50 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1" (25.4mm) G | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -40°C ~ 80°C | |
Voltage Rating | 18V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15,929.47000 | $15,929.47 |

