85411AMLFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 16,577
Unit Price: $14.98000
Datasheet

Similar


onsemi
In Stock: 156
Unit Price: $96.07000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85411AMLFT

DigiKey Part Number
85411AMLFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
85411AMLFT
Description
IC CLK BUFFER 1:2 650MHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 650 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
LVDS
Frequency - Max
650 MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types