



5PB1102CMGI8 | |
---|---|
DigiKey Part Number | 800-2888-2-ND - Tape & Reel (TR) 800-2888-1-ND - Cut Tape (CT) 800-2888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1102CMGI8 |
Description | IC CLOCK BUFFER 1:2 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.98000 | $14.98 |
10 | $11.00600 | $110.06 |
25 | $10.01680 | $250.42 |
100 | $8.92510 | $892.51 |
250 | $8.40456 | $2,101.14 |
500 | $8.09074 | $4,045.37 |
1,000 | $7.83258 | $7,832.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.79562 | $27,182.48 |