
8312AYLF | |
---|---|
DigiKey Part Number | 800-1111-ND |
Manufacturer | |
Manufacturer Product Number | 8312AYLF |
Description | IC CLK BUFFER 1:12 250MHZ 32TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 32-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.6V ~ 3.465V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |