Parametric Equivalent

NB3V8312CFAR2G | |
|---|---|
DigiKey Part Number | 488-NB3V8312CFAR2GTR-ND - Tape & Reel (TR) 488-NB3V8312CFAR2GCT-ND - Cut Tape (CT) 488-NB3V8312CFAR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3V8312CFAR2G |
Description | IC CLK BUFFER 1:12 250MHZ 32LQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:12 250 MHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | NB3V8312CFAR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:12 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.6V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.98000 | $80.98 |
| 10 | $63.12500 | $631.25 |
| 25 | $58.67200 | $1,466.80 |
| 100 | $53.77440 | $5,377.44 |
| 250 | $51.43928 | $12,859.82 |
| 500 | $50.03194 | $25,015.97 |
| 1,000 | $48.87369 | $48,873.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $47.92041 | $95,840.82 |



