SX5E-HU055B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX5E-HU055B

DigiKey Part Number
1885-1466-ND
Manufacturer
Manufacturer Product Number
SX5E-HU055B
Description
NETWORK SWITCH-UNMANAGED 5 PORT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
18 ~ 30VAC, 9 ~ 60VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,243.11000$1,243.11
10$1,052.87900$10,528.79
25$1,005.39480$25,134.87
Manufacturers Standard Package