
SV1H-07L-2-C1D2 | |
|---|---|
DigiKey Part Number | 1885-SV1H-07L-2-C1D2-ND |
Manufacturer | |
Manufacturer Product Number | SV1H-07L-2-C1D2 |
Description | RV8H C1D2 RELAY SCREW SOCKET |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.36000 | $146.36 |

