S3TL-H25-15DS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 92,751
Unit Price: $1.23000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,173
Unit Price: $1.89000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 22,591
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 566
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $215.81536
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $48.34240

Parametric Equivalent


Panduit Corp
In Stock: 4,904
Unit Price: $3.54000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3,544
Unit Price: $3.70000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1,500
Unit Price: $1.20166
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2,149
Unit Price: $1.64000
Datasheet
Image for S3TL-H25-15DS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3TL-H25-15DS

DigiKey Part Number
1885-S3TL-H25-15DS-ND
Manufacturer
Manufacturer Product Number
S3TL-H25-15DS
Description
FERRULE 14AWG BLUE 15L
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
IDEC
Style
DIN
Series
Size
14 AWG (2.50mm²)
Packaging
Bulk
Length - Overall
15.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1181025American Electrical Inc.92,751288-1024-ND$1.23000Parametric Equivalent
1241004-1TE Connectivity AMP Connectors5,17317-1241004-1CT-ND$1.89000Parametric Equivalent
216-206WAGO Corporation22,5912946-216-206-ND$2.14000Parametric Equivalent
2845.0Conta-Clip, Inc.5662080-2845.0-ND$1.56000Parametric Equivalent
FID1408Altech Corporation01920-FID1408-ND$215.81536Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.07000$1.07
Manufacturers Standard Package