NRF211-10A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: $154.07000

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: $154.07000

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: $154.07000
Image for NRF211-10A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF211-10A

DigiKey Part Number
1885-NRF211-10A-ND
Manufacturer
Manufacturer Product Number
NRF211-10A
Description
CIRCUIT PROTECTOR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC 32 V DC Push to Reset Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$202.25000$202.25
Manufacturers Standard Package