Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NRF210R-10A | |
|---|---|
DigiKey Part Number | 1885-NRF210R-10A-ND |
Manufacturer | |
Manufacturer Product Number | NRF210R-10A |
Description | CIRCUIT PROTECTOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 32 V DC Push to Reset Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $154.07000 | $154.07 |


