Parametric Equivalent

LBW7ML-A1T54R | |
|---|---|
DigiKey Part Number  | LBW7ML-A1T54R-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LBW7ML-A1T54R  | 
Description  | LBW FLUSH ILLD PB MAIN. RED  | 
Manufacturer Standard Lead Time  | 35 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount, Front  | |
Type  | Standard, Illuminated  | |
Circuit  | ||
Switch Function  | On-On  | |
Current Rating (Amps)  | 5A (AC/DC)  | |
Voltage Rating - AC  | 125 V  | |
Voltage Rating - DC  | 30 V  | |
Actuator Type  | Square, Button, Flush  | |
Actuator Marking  | No Marking  | |
Color - Actuator/Cap  | Clear  | |
Illumination Type, Color  | LED, Red  | |
Illumination Voltage (Nominal)  | 24 VAC/DC  | |
Termination Style  | Solder, Quick Connect - 0.110" (2.8mm)  | |
Ingress Protection  | IP65 - Dust Tight, Water Resistant  | |
Features  | -  | |
Panel Cutout Dimensions  | Square - 22.50mm x 22.50mm  | |
Operating Temperature  | -25°C ~ 55°C  | |
Mechanical Life  | 250,000 Cycles  | |
Electrical Life  | 50,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $506.48000 | $506.48 | 

