
GT5P-N6SAD24 | |
|---|---|
DigiKey Part Number | 1885-GT5P-N6SAD24-ND |
Manufacturer | |
Manufacturer Product Number | GT5P-N6SAD24 |
Description | RELAY TIME DELAY 6SEC 5A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 6 Sec Delay 5A @ 120VAC/24VDC Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 6 Sec | |
Contact Rating @ Voltage | 5A @ 120VAC/24VDC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $402.05000 | $402.05 |

