
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Reset Operation | Twist | |
Circuit | 4PST-2NC/2NO | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 4X | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $845.71000 | $845.71 |
| 5 | $737.70800 | $3,688.54 |
| 10 | $695.46300 | $6,954.63 |
| 25 | $643.20640 | $16,080.16 |
| 50 | $606.21740 | $30,310.87 |
| 100 | $571.28100 | $57,128.10 |


