cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EU2B-YM53A50F

DigiKey Part Number
1885-EU2B-YM53A50F-ND
Manufacturer
Manufacturer Product Number
EU2B-YM53A50F
Description
AMMETER 0-50A ANALOG PANEL MOUNT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Ammeter Analog Display Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Ammeter
Measuring Type
Current
Measuring Range
0 ~ 50A
Display Type
Analog
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
Analog
Voltage - Supply
-
Panel Cutout Dimensions
Circular - 64.00mm Dia 
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant, NEMA 4X
Features
-
Operating Temperature
-20°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,119.79000$4,119.79
Manufacturers Standard Package