DPRI-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPRI-01

DigiKey Part Number
1885-1805-ND
Manufacturer
Manufacturer Product Number
DPRI-01
Description
SENSOR PROX 4MM MODULE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
-
Sensing Distance
0.157" (4mm)
Output Type
-
Response Frequency
300Hz
Shielding
Shielded
Material - Body
-
Voltage - Supply
100VAC
Termination Style
Cable Leads
Operating Temperature
-10°C ~ 50°C (TA)
Ingress Protection
-
Indicator
No Indicator
Package / Case
Module
In-Stock: 1,103
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$213.90000$213.90
10$176.64300$1,766.43
25$163.97680$4,099.42
100$147.60750$14,760.75
250$140.81864$35,204.66
Manufacturers Standard Package