Selector Switch 3 Position DPDT 1A (AC/DC) 120 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6M-33Y2P

DigiKey Part Number
1885-AS6M-33Y2P-ND
Manufacturer
Manufacturer Product Number
AS6M-33Y2P
Description
SWITCH SELECTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPDT 1A (AC/DC) 120 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPDT
Number of Positions
3
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.20mm Dia
Ingress Protection
IP40
Features
-
Operating Temperature
-25°C ~ 55°C
Depth Behind Flange
30.00mm
Mechanical Life
250,000 Cycles
Electrical Life
100,000 Cycles
Approval Agency
CCC, CE, CSA, cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$297.81000$297.81
5$255.65800$1,278.29
10$239.34200$2,393.42
25$219.28280$5,482.07
50$205.16000$10,258.00
100$191.87550$19,187.55
250$175.71540$43,928.85
Manufacturers Standard Package