
20588-010E-01 | |
---|---|
DigiKey Part Number | 5378-20588-010E-01TR-ND - Tape & Reel (TR) 5378-20588-010E-01CT-ND - Cut Tape (CT) 5378-20588-010E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20588-010E-01 |
Description | CONN FPC TOP 10POS 0.4MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Top 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.020" (0.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A per Contact | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $4.83200 | $48.32 |
25 | $4.52440 | $113.11 |
50 | $4.30860 | $215.43 |
100 | $4.10280 | $410.28 |
250 | $3.84532 | $961.33 |
500 | $3.66160 | $1,830.80 |
1,000 | $3.48675 | $3,486.75 |
2,500 | $3.26843 | $8,171.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $3.03948 | $21,276.36 |
14,000 | $2.89450 | $40,523.00 |
21,000 | $2.81295 | $59,071.95 |