
20588-012E-01 | |
---|---|
DigiKey Part Number | 5378-20588-012E-01TR-ND - Tape & Reel (TR) 5378-20588-012E-01CT-ND - Cut Tape (CT) 5378-20588-012E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20588-012E-01 |
Description | CONN FPC TOP 12POS 0.4MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Top 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.12mm | |
Height Above Board | 0.020" (0.50mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A per Contact | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $4.97200 | $49.72 |
25 | $4.65920 | $116.48 |
50 | $4.43540 | $221.77 |
100 | $4.22300 | $422.30 |
250 | $3.95796 | $989.49 |
500 | $3.76894 | $1,884.47 |
1,000 | $3.58891 | $3,588.91 |
2,500 | $3.36412 | $8,410.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $3.12849 | $21,899.43 |
14,000 | $2.97926 | $41,709.64 |
21,000 | $2.89534 | $60,802.14 |