
H06D57V0U | |
---|---|
DigiKey Part Number | 4024-H06D57V0UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H06D57V0U |
Description | TVS DIODE 7VWM 16.5VC SOD523 |
Customer Reference | |
Detailed Description | 16.5V Clamp 6A Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 16.5V | |
Current - Peak Pulse (10/1000µs) | 6A | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | CAN, Telecom | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $0.72200 | $3.61 |