SK1250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMHVP-0510

DigiKey Part Number
2244-UMHVP-0510-ND
Manufacturer
Manufacturer Product Number
UMHVP-0510
Description
HV DC-DC CONVERTER, 5V IN, +1KV
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 1000V 500µA 0V - 5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0V
Voltage - Input (Max)
5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500µA
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-55°C ~ 70°C
Efficiency
65%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,223.69000$1,223.69
5$1,178.08800$5,890.44
10$1,158.93100$11,589.31
25$1,134.04440$28,351.11
50$1,115.55080$55,777.54
Manufacturers Standard Package