Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82_MCX-S50-0-22/111_NM | |
|---|---|
DigiKey Part Number | 3628-82_MCX-S50-0-22/111_NMTR-ND - Tape & Reel (TR) 3628-82_MCX-S50-0-22/111_NMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 82_MCX-S50-0-22/111_NM |
Description | 82_MCX-S50-0-22/111_NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MCX-S50-0-22/111_NM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.15000 | $59.15 |
| 10 | $53.46300 | $534.63 |
| 25 | $50.50760 | $1,262.69 |
| 50 | $49.27580 | $2,463.79 |
| 100 | $46.81180 | $4,681.18 |
| 250 | $41.88444 | $10,471.11 |
| 500 | $39.42056 | $19,710.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $35.30762 | $35,307.62 |






