
31_SK-50-0-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-31_SK-50-0-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 31_SK-50-0-1/199_NE |
Description | COAX ADAPT SK TO SK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SK Jack, Female Socket To SK Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 31_SK-50-0-1/199_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SK Jack, Female Socket | |
Convert To (Adapter End) | SK Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 40 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyphenylene Ether (PPE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,759.19000 | $3,759.19 |

