81_MCX-50-0-6/111_NH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $161.65000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $74.77260
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 12
Unit Price: $54.19000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 9,295
Unit Price: $36.29000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 250
Unit Price: $133.92000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $65.20000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $414.57000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $440.27000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 1,251
Unit Price: $50.42000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $454.56000
Datasheet
MCX Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81_MCX-50-0-6/111_NH

DigiKey Part Number
3628-81_MCX-50-0-6/111_NH-ND
Manufacturer
Manufacturer Product Number
81_MCX-50-0-6/111_NH
Description
81_MCX-50-0-6/111_NH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
81_MCX-50-0-6/111_NH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$58.71030$5,871.03
Manufacturers Standard Package