6620_SK-50-1/199_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $3,380.06000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 10
Unit Price: $2,113.43000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 20
Unit Price: $2,401.96000
Datasheet
85177148
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6620_SK-50-1/199_NE

DigiKey Part Number
3628-6620_SK-50-1/199_NE-ND
Manufacturer
Manufacturer Product Number
6620_SK-50-1/199_NE
Description
RF ATTENUATOR 20DB 50 MOD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 2W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 40 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,041.01000$2,041.01
Manufacturers Standard Package