
6620_PC24-50-1/199_NE | |
---|---|
DigiKey Part Number | 3628-6620_PC24-50-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6620_PC24-50-1/199_NE |
Description | RF ATTENUATOR 20DB 50 MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 50 GHz 50 Ohms 2W Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,380.06000 | $3,380.06 |