Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6609_SMA-50-2/199_NE | |
|---|---|
DigiKey Part Number | 3628-6609_SMA-50-2/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6609_SMA-50-2/199_NE |
Description | RF ATTENUATOR 9DB 50 SMA IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 9dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6609_SMA-50-1/199_NE | Huber+Suhner, Inc. | 0 | 3628-6609_SMA-50-1/199_NE-ND | $1,127.00000 | Parametric Equivalent |
| ATS-1M1F-09DB2W | Amphenol RF | 0 | ARF2709-ND | $589.97000 | Parametric Equivalent |
| BW-S9W2+ | Mini-Circuits | 1 | 3157-BW-S9W2+-ND | $427.02000 | Parametric Equivalent |
| FMAT7466-9 | Fairview Microwave | 0 | 5328-FMAT7466-9-ND | $621.55000 | Parametric Equivalent |
| FMAT7467-9 | Fairview Microwave | 0 | 5328-FMAT7467-9-ND | $533.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $866.22000 | $866.22 |














