M3933/14-12N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,458.57320
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $2,255.05560
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,338.31880
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,338.31880
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,806.46760
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 10
Unit Price: $1,729.64000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,806.46760
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,540.26520
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $2,524.20440
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $1,308.90560
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $1,127.00000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $1,774.20000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 1
Unit Price: $427.02000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $621.55000
Datasheet
RF Attenuators 9dB 0 Hz ~ 12.4 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/14-12N

DigiKey Part Number
SVM3933/14-12N-ND
Manufacturer
Manufacturer Product Number
M3933/14-12N
Description
RF ATTENUATOR 9DB 50OHM SMA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Attenuators 9dB 0 Hz ~ 12.4 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 12.4 GHz
Manufacturer
Amphenol SV Microwave
Power (Watts)
2W
Series
Impedance
50 Ohms
Packaging
Bag
Package / Case
SMA In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M3933/16-11NAmphenol SV Microwave0SVM3933/16-11N-ND$1,458.57320Parametric Equivalent
M3933/16-11SAmphenol SV Microwave0SVM3933/16-11S-ND$2,255.05560Parametric Equivalent
M3933/25-09NAmphenol SV Microwave0SVM3933/25-09N-ND$1,338.31880Parametric Equivalent
M3933/25-35NAmphenol SV Microwave0SVM3933/25-35N-ND$1,338.31880Parametric Equivalent
M3933/25-35SAmphenol SV Microwave0SVM3933/25-35S-ND$1,806.46760Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
25$1,373.39160$34,334.79
Manufacturers Standard Package