65_BNC-50-0-2/133_NE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65_BNC-50-0-2/133_NE

DigiKey Part Number
3628-65_BNC-50-0-2/133_NE-ND
Manufacturer
Manufacturer Product Number
65_BNC-50-0-2/133_NE
Description
CONN TREM PLUG MALE PIN BNC 50OH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Frequency - Max
2 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
White Bronze
Contact Material
Brass
Contact Finish
Gold
Features
Chain
Body Material
Brass
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$460.55000$460.55
Manufacturers Standard Package