
62_BNC-0-0-2/---_-H | |
---|---|
DigiKey Part Number | 3628-62_BNC-0-0-2/---_-H-ND |
Manufacturer | |
Manufacturer Product Number | 62_BNC-0-0-2/---_-H |
Description | CONN CAP (COVER) BNC JACKS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For BNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | BNC Jacks | |
Body Material | Plastic | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $16.78990 | $1,678.99 |