QMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16_QMA-50-2-1/133_NH

DigiKey Part Number
3628-16_QMA-50-2-1/133_NH-ND
Manufacturer
Manufacturer Product Number
16_QMA-50-2-1/133_NH
Description
16_QMA-50-2-1/133_NH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
QMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Center Contact Material
Brass
Connector Style
Center Contact Plating
Gold
Connector Type
Jack, Female Socket
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Contact Termination
Solder
Operating Temperature
-40°C ~ 105°C
Shield Termination
Crimp
Voltage Rating
480 V
Impedance
50 Ohms
Mating Cycles
100
Mounting Type
Free Hanging (In-Line), Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$92.29950$9,229.95
Manufacturers Standard Package