
16_QMA-50-2-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-16_QMA-50-2-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 16_QMA-50-2-1/133_NE |
Description | 16_QMA-50-2-1/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Center Contact Material Brass |
Connector Style | Center Contact Plating Gold |
Connector Type Jack, Female Socket | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -40°C ~ 105°C |
Shield Termination Crimp | Voltage Rating 480 V |
Impedance 50 Ohms | Mating Cycles 100 |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $134.82400 | $1,348.24 |


