
E3SB40E00010JE | |
---|---|
DigiKey Part Number | 3186-E3SB40E00010JETR-ND - Tape & Reel (TR) 3186-E3SB40E00010JECT-ND - Cut Tape (CT) 3186-E3SB40E00010JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB40E00010JE |
Description | XTAL 3225 40MHZ, 12PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±5ppm Crystal 12pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | -12ppm, +20ppm | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $2.45500 | $24.55 |
25 | $2.31880 | $57.97 |
50 | $2.22180 | $111.09 |
100 | $2.13080 | $213.08 |
250 | $2.01464 | $503.66 |
500 | $1.93140 | $965.70 |
1,000 | $1.85150 | $1,851.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.73154 | $5,194.62 |
6,000 | $1.65992 | $9,959.52 |
9,000 | $1.61942 | $14,574.78 |
15,000 | $1.56981 | $23,547.15 |
21,000 | $1.53799 | $32,297.79 |
30,000 | $1.50497 | $45,149.10 |
36,000 | $1.48836 | $53,580.96 |