
E3SB25E001802E | |
|---|---|
DigiKey Part Number | 3186-E3SB25E001802ETR-ND - Tape & Reel (TR) 3186-E3SB25E001802ECT-ND - Cut Tape (CT) 3186-E3SB25E001802EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB25E001802E |
Description | XTAL 3225 25MHZ 30PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM82-25.000MHZ-D4Y-T | Abracon LLC | 926 | 535-ABM82-25.000MHZ-D4Y-TCT-ND | $5.59000 | Parametric Equivalent |
| FA-238 25.0000MA30X-C3 | EPSON | 2,951 | SER4254CT-ND | $8.63000 | Parametric Equivalent |
| FA-238 25.0000MD30X-C0 | EPSON | 956 | 114-FA-23825.0000MD30X-C0CT-ND | $4.28000 | Parametric Equivalent |
| FA-238 25.0000MD30X-C3 | EPSON | 16,052 | SER4260CT-ND | $8.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.54900 | $25.49 |
| 25 | $2.41400 | $60.35 |
| 50 | $2.31360 | $115.68 |
| 100 | $2.21820 | $221.82 |
| 250 | $2.09812 | $524.53 |
| 500 | $2.01114 | $1,005.57 |
| 1,000 | $1.92802 | $1,928.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.80311 | $5,409.33 |
| 6,000 | $1.72852 | $10,371.12 |
| 9,000 | $1.68635 | $15,177.15 |
| 15,000 | $1.63469 | $24,520.35 |
| 21,000 | $1.60156 | $33,632.76 |
| 30,000 | $1.56716 | $47,014.80 |





