
ABM82-25.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-ABM82-25.000MHZ-D4Y-TTR-ND - Tape & Reel (TR) 535-ABM82-25.000MHZ-D4Y-TCT-ND - Cut Tape (CT) 535-ABM82-25.000MHZ-D4Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM82-25.000MHZ-D4Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM82-25.000MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 25.0000MA30X-C3 | EPSON | 2,961 | SER4254CT-ND | $8.63000 | Parametric Equivalent |
| FA-238 25.0000MD30X-C0 | EPSON | 956 | 114-FA-23825.0000MD30X-C0CT-ND | $4.28000 | Parametric Equivalent |
| FA-238 25.0000MD30X-C3 | EPSON | 17,512 | SER4260CT-ND | $8.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.87500 | $48.75 |
| 25 | $4.61400 | $115.35 |
| 50 | $4.42320 | $221.16 |
| 100 | $4.23980 | $423.98 |
| 250 | $4.00980 | $1,002.45 |
| 500 | $3.84388 | $1,921.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.68488 | $3,684.88 |
| 2,000 | $3.53249 | $7,064.98 |
| 3,000 | $3.44634 | $10,339.02 |
| 5,000 | $3.34079 | $16,703.95 |
| 7,000 | $3.27307 | $22,911.49 |
| 10,000 | $3.20283 | $32,028.30 |

