
MAX5120BEEE+ | |
---|---|
DigiKey Part Number | MAX5120BEEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5120BEEE+ |
Description | IC DAC 12BIT V-OUT 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5120BEEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.79000 | $86.79 |
10 | $67.86400 | $678.64 |
25 | $63.12280 | $1,578.07 |
100 | $57.91460 | $5,791.46 |
300 | $55.00933 | $16,502.80 |
500 | $53.93544 | $26,967.72 |
1,000 | $52.70386 | $52,703.86 |