
D2SX25E000009E | |
|---|---|
DigiKey Part Number | 3186-D2SX25E000009ETR-ND - Tape & Reel (TR) 3186-D2SX25E000009ECT-ND - Cut Tape (CT) 3186-D2SX25E000009EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2SX25E000009E |
Description | OSC 2520 25.000MHZ CMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz|MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz|MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | 25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.77000 | $14.77 |
| 10 | $12.85000 | $128.50 |
| 25 | $12.15280 | $303.82 |
| 50 | $11.65040 | $582.52 |
| 100 | $11.16740 | $1,116.74 |
| 250 | $10.56136 | $2,640.34 |
| 500 | $10.12470 | $5,062.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.70641 | $9,706.41 |
| 2,000 | $9.30571 | $18,611.42 |
| 3,000 | $9.07919 | $27,237.57 |
| 5,000 | $8.80185 | $44,009.25 |
| 7,000 | $8.62386 | $60,367.02 |

