
ZM160C10A01 | |
---|---|
DigiKey Part Number | ZM160C10A01-ND |
Manufacturer | |
Manufacturer Product Number | ZM160C10A01 |
Description | SWITCH SNAP ACTION SPDT 6A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 150gf | |
Release Force | 25gf | |
Operating Position | - | |
Pretravel | 0.045" (1.14mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.64561 | $12,645.61 |