
ZM150C70C01 | |
---|---|
DigiKey Part Number | 480-ZM150C70C01-ND |
Manufacturer | |
Manufacturer Product Number | ZM150C70C01 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Operating Force | 45gf | |
Release Force | 5.000gf | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.026" (0.7mm) | |
Mechanical Life | 1,000,000 Cycles | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.20329 | $13,203.29 |