
V7-9W1AE9-022 | |
---|---|
DigiKey Part Number | 480-5300-ND |
Manufacturer | |
Manufacturer Product Number | V7-9W1AE9-022 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 162gf | |
Release Force | 8.000gf | |
Operating Position | 0.602" (15.3mm) | |
Pretravel | 0.120" (3.0mm) | |
Differential Travel | 0.028" (0.7mm) | |
Overtravel | 0.070" (1.8mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 177°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $50.28835 | $10,057.67 |