V7-3E17D8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-3E17D8

DigiKey Part Number
480-3194-ND
Manufacturer
Manufacturer Product Number
V7-3E17D8
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
50gf
Release Force
5.000gf
Operating Position
0.579" (14.7mm)
Pretravel
0.047" (1.2mm)
Differential Travel
0.010" (0.25mm)
Overtravel
0.050" (1.27mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 994 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$33.17000$33.17
10$27.48200$274.82
25$25.49040$637.26
50$24.08120$1,204.06
100$22.75100$2,275.10
250$21.10292$5,275.73
500$20.88878$10,444.39
Manufacturers Standard Package

Other Suppliers on DigiKey

994In Stock
Ships from WEC