
V15H22-CZ200B04-K | |
---|---|
DigiKey Part Number | V15H22-CZ200B04-K-ND |
Manufacturer | |
Manufacturer Product Number | V15H22-CZ200B04-K |
Description | SWITCH SNAP ACTION SPDT 22A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 22A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 70gf | |
Release Force | 15gf | |
Operating Position | 0.730" (18.5mm) | |
Pretravel | 0.219" (5.6mm) | |
Differential Travel | 0.062" (1.6mm) | |
Overtravel | 0.098" (2.5mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -25°C ~ 150°C | |
Base Product Number |