cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBPLANS060MGUCV

DigiKey Part Number
TBPLANS060MGUCV-ND
Manufacturer
Manufacturer Product Number
TBPLANS060MGUCV
Description
SENSOR 0.87PSIG 0.08" .0065V SMT
Customer Reference
Detailed Description
Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.08" (2.54mm) Tube 0 mV ~ 6.5 mV (5V) 6-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.87PSI (6kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 6.5 mV (5V)
Accuracy
±0.2%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.08" (2.54mm) Tube
Port Style
Barbed
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
12.65PSI (87.2kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, Top Port
Supplier Device Package
6-SMT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable