TBPDLNN015PGUCV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBPDLNN015PGUCV

DigiKey Part Number
480-5849-ND
Manufacturer
Manufacturer Product Number
TBPDLNN015PGUCV
Description
SENSOR 15PSIG 0.13" .0275V 4DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.13" (3.18mm) Tube 0 mV ~ 27.5 mV (5V) 4-DIP (0.453", 11.50mm), Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
15PSI (103.42kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 27.5 mV (5V)
Accuracy
±0.15%
Voltage - Supply
1.5V ~ 12V
Port Size
Male - 0.13" (3.18mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.453", 11.50mm), Top Port
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
100$189.95740$18,995.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.