
SSCSRRN005ND3A3 | |
|---|---|
DigiKey Part Number | 480-SSCSRRN005ND3A3-ND |
Manufacturer | |
Manufacturer Product Number | SSCSRRN005ND3A3 |
Description | TRUSTABILITY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.18PSI (±1.25kPa) Differential Male - 0.08" (2.03mm) Tube, Dual 12b 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Differential | |
Operating Pressure | ±0.18PSI (±1.25kPa) | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (2.03mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 10.84PSI (74.75kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $321.04090 | $32,104.09 |


